240005-100000 | PEPPERL+FUCHS
Sensor actuator cable, M12 cable socket, angled, A to open end, 8 pole, 0.4 m, PUR, black, 2 A, 240005-100000
Order No.: 28G5422
EAN: 4050143185757
MPN:
240005-100000
V19-W-BK0,4M-PUR-U/ABG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.9840 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
39.98 € *
Price list
Quantity
Price per unit*
1 pcs.
39.9840 €
2 pcs.
38.3894 €
3 pcs.
36.9138 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cordset, V19-W-BK0,4M-PUR-U/ABG, PEPPERL+FUCHS
Female cordset single-ended M12 angled A-coded, 8-pin, PUR cable black, shielded, UL approved, drag chain suitable.
Features
- Degree of protection IP68 / IP69
- Free of paint wetting interfering substances
- Resistant to microbes and hydrolysis
- UV resistant
- Halogen-free
- Shield connected to screw connection
- Specific design protects against loosening and inaccurate installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12 cable socket, angled, A | |
| Connection (2) | open end | |
| Pin number | 8 pole | |
| Cable length | 0.4 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP68/IP69 | |
| LED display | No | |
| max. Voltage | 30 V | |
| Rated current | 2 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |