240005-0002 | PEPPERL+FUCHS

Sensor actuator cable, M12 cable socket, angled, A to open end, 4 pole, 3 m, PUR, gray, 4 A, 240005-0002

Order No.: 28G5416
EAN: 4050143037230
MPN:
240005-0002
V1-W-3M-PUR-ABG
240005-0002 PEPPERL+FUCHS Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.0721 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
28.07 € *
Price list
Quantity
Price per unit*
1 pcs.
28.0721 €
2 pcs.
26.8464 €
4 pcs.
25.3827 €
6 pcs.
24.0618 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cordset, V1-W-3M-PUR-ABG, PEPPERL+FUCHS

Female cordset single-ended M12 angled A-coded, 4-pin, PUR cable grey, shielded

Features

  • Degree of protection IP68 / IP69
  • Halogen-free
  • Shield connected to screw connection
  • Specific design protects against loosening and inaccurate installation
Technical specifications
Filter Property Value
Connection (1) M12 cable socket, angled, A
Connection (2) open end
Pin number 4 pole
Cable length 3 m
Colour gray
Material PUR
Degree of protection (IP) IP68/IP69
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Country of origin HU
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes