240004-100004 | PEPPERL+FUCHS
Sensor actuator cable, M12 cable socket, straight, A to open end, 5 pole, 20 m, PVC, gray, 4 A, 240004-100004
Order No.: 28G5391
EAN: 4050143084890
MPN:
240004-100004
V15-G-20M-PVC-ABG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
91.9394 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
91.94 € *
Price list
Quantity
Price per unit*
1 pcs.
91.9394 €
2 pcs.
89.5951 €
3 pcs.
87.3460 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cordset, V15-G-20M-PVC-ABG, PEPPERL+FUCHS
Female cordset single-ended M12 straight A-coded, 5-pin, PVC cable grey, shielded.
Features
- Degree of protection IP68 / IP69
- Shield connected to screw connection
- Specific design protects against loosening and inaccurate installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12 cable socket, straight, A | |
| Connection (2) | open end | |
| Pin number | 5 pole | |
| Cable length | 20 m | |
| Colour | gray | |
| Material | PVC | |
| Degree of protection (IP) | IP68/IP69 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |