240004-0003 | PEPPERL+FUCHS
Sensor actuator cable, M12 cable socket, straight, A to open end, 4 pole, 50 m, PUR, gray, 4 A, 240004-0003
Order No.: 28G5385
EAN: 4050143084883
MPN:
240004-0003
V1-G-50M-PUR-ABG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
192.6491 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
192.65 € *
Price list
Quantity
Price per unit*
1 pcs.
192.6491 €
2 pcs.
187.9486 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cordset, V1-G-50M-PUR-ABG, PEPPERL+FUCHS
Female cordset single-ended M12 straight A-coded, 4-pin, PUR cable grey, shielded
Features
- Degree of protection IP68 / IP69
- Halogen-free
- Shield connected to screw connection
- Specific design protects against loosening and inaccurate installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12 cable socket, straight, A | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 50 m | |
| Colour | gray | |
| Material | PUR | |
| Degree of protection (IP) | IP68/IP69 | |
| LED display | No | |
| max. Voltage | 250 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |