240001-100004 | PEPPERL+FUCHS
Sensor actuator cable, M12 cable socket, angled, A to open end, 3 pole, 50 m, PUR, gray, 4 A, 240001-100004
Order No.: 28G4941
EAN: 4050143348763
MPN:
240001-100004
V1-W-E2-50M-PUR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
95.6046 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
95.60 € *
Price list
Quantity
Price per unit*
1 pcs.
95.6046 €
2 pcs.
93.1532 €
3 pcs.
90.8327 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cordset, V1-W-E2-50M-PUR, PEPPERL+FUCHS
Female cordset single-ended M12 angled A-coded, LED 3-pin, PUR cable grey.
Features
- Built-in LED, as operating and function indicator
- Degree of protection IP68 / IP69
- Resistant to microbes and hydrolysis
- Halogen-free
- Specific design protects against loosening and inaccurate installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12 cable socket, angled, A | |
| Connection (2) | open end | |
| Pin number | 3 pole | |
| Cable length | 50 m | |
| Colour | gray | |
| Material | PUR | |
| Degree of protection (IP) | IP68/IP69 | |
| LED display | Yes | |
| max. Voltage | 24 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |