239999-100050 | PEPPERL+FUCHS
Sensor actuator cable, M12 cable socket, angled, A to open end, 4 pole, 90 m, PUR, gray, 4 A, 239999-100050
Order No.: 28G4933
EAN: 4050143458738
MPN:
239999-100050
V1-W-90M-PUR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
166.243 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
166.24 € *
Price list
Quantity
Price per unit*
1 pcs.
166.243 €
2 pcs.
162.197 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cordset, V1-W-90M-PUR, PEPPERL+FUCHS
Female cordset single-ended M12 angled A-coded, 4-pin, PUR cable grey.
Features
- Degree of protection IP68 / IP69
- Resistant to microbes and hydrolysis
- Halogen-free
- Specific design protects against loosening and inaccurate installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12 cable socket, angled, A | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 90 m | |
| Colour | gray | |
| Material | PUR | |
| Degree of protection (IP) | IP68/IP69 | |
| LED display | No | |
| max. Voltage | 250 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |