239999-100043 | PEPPERL+FUCHS

Sensor actuator cable, M12 cable socket, angled, A to open end, 5 pole, 3 m, PVC, gray, 4 A, 239999-100043

Order No.: 28G4928
EAN: 4050143406920
MPN:
239999-100043
V15-W-3M-PVC
239999-100043 PEPPERL+FUCHS Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.1955 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
17.20 € *
Price list
Quantity
Price per unit*
1 pcs.
17.1955 €
3 pcs.
16.4220 €
5 pcs.
15.7318 €
7 pcs.
14.8750 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cordset, V15-W-3M-PVC, PEPPERL+FUCHS

Female cordset single-ended M12 angled A-coded, 5-pin, PVC cable grey.

Features

  • Degree of protection IP68 / IP69
  • Specific design protects against loosening and inaccurate installation
Technical specifications
Filter Property Value
Connection (1) M12 cable socket, angled, A
Connection (2) open end
Pin number 5 pole
Cable length 3 m
Colour gray
Material PVC
Degree of protection (IP) IP68/IP69
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin HU
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes