109482 | PEPPERL+FUCHS
Sensor actuator cable, M12 cable socket, angled, A to open end, 5 pole, 5 m, PVC, gray, 4 A, 109482
Order No.: 28G4517
EAN: 4050143009947
MPN:
109482
V15-W-5M-PVC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.2661 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
19.27 € *
Price list
Quantity
Price per unit*
1 pcs.
19.2661 €
3 pcs.
18.4450 €
5 pcs.
17.4335 €
7 pcs.
16.5291 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cordset, V15-W-5M-PVC, PEPPERL+FUCHS
Female cordset single-ended M12 angled A-coded, 5-pin, PVC cable grey.
Features
- Degree of protection IP68 / IP69
- Specific design protects against loosening and inaccurate installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12 cable socket, angled, A | |
| Connection (2) | open end | |
| Pin number | 5 pole | |
| Cable length | 5 m | |
| Colour | gray | |
| Material | PVC | |
| Degree of protection (IP) | IP68/IP69 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |