239999-0011 | PEPPERL+FUCHS

Sensor actuator cable, M12 cable socket, angled, A to open end, 8 pole, 50 m, PUR, black, 2 A, 239999-0011

Order No.: 28G4875
EAN: 4050143218592
MPN:
239999-0011
V19-W-BK50M-PUR-U
239999-0011 PEPPERL+FUCHS Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
199.7415 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
199.74 € *
Price list
Quantity
Price per unit*
1 pcs.
199.7415 €
2 pcs.
194.8744 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cordset, V19-W-BK50M-PUR-U, PEPPERL+FUCHS

Female cordset single-ended M12 angled A-coded, 8-pin, PUR cable black, UL approved, drag chain suitable.

Features

  • Suitable for drag chains and abrasion resistant
  • Suitable for robotic applications / torsion resistant
  • Degree of protection IP66 / IP68 / IP69
  • Free of paint wetting interfering substances
  • Resistant to microbes and hydrolysis
  • Halogen-free
  • Specific design protects against loosening and inaccurate installation
Technical specifications
Filter Property Value
Connection (1) M12 cable socket, angled, A
Connection (2) open end
Pin number 8 pole
Cable length 50 m
Colour black
Material PUR
Degree of protection (IP) IP66/IP68/IP69
LED display No
max. Voltage 30 V
Rated current 2 A
Logistics
Property Value
Country of origin HU
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes