239999-0008 | PEPPERL+FUCHS
Sensor actuator cable, M12 cable socket, angled, A to open end, 8 pole, 20 m, PUR, black, 2 A, 239999-0008
Order No.: 28G4873
EAN: 4050143218578
MPN:
239999-0008
V19-W-BK20M-PUR-U
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
101.5308 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
101.53 € *
Price list
Quantity
Price per unit*
1 pcs.
101.5308 €
2 pcs.
98.9247 €
3 pcs.
96.4614 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cordset, V19-W-BK20M-PUR-U, PEPPERL+FUCHS
Female cordset single-ended M12 angled A-coded, 8-pin, PUR cable black, UL approved, drag chain suitable
Features
- Suitable for drag chains and abrasion resistant
- Suitable for robotic applications / torsion resistant
- Degree of protection IP66 / IP68 / IP69
- Free of paint wetting interfering substances
- Resistant to microbes and hydrolysis
- Halogen-free
- Specific design protects against loosening and inaccurate installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12 cable socket, angled, A | |
| Connection (2) | open end | |
| Pin number | 8 pole | |
| Cable length | 20 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP66/IP68/IP69 | |
| LED display | No | |
| max. Voltage | 30 V | |
| Rated current | 2 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |