239998-100004 | PEPPERL+FUCHS
Sensor actuator cable, M12 cable socket, straight, A to open end, 8 pole, 0.3 m, PVC, black, 2 A, 239998-100004
Order No.: 28G4810
EAN: 4050143117406
MPN:
239998-100004
V19-G-BK0,3M-PVC-U
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.1066 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
31.11 € *
Price list
Quantity
Price per unit*
1 pcs.
31.1066 €
2 pcs.
29.7500 €
4 pcs.
28.1197 €
6 pcs.
26.6679 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cordset, V19-G-BK0,3M-PVC-U, PEPPERL+FUCHS
Female cordset single-ended M12 straight A-coded, 8-pin, PVC cable black, UL approved.
Features
- Degree of protection IP68 / IP69
- Specific design protects against loosening and inaccurate installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12 cable socket, straight, A | |
| Connection (2) | open end | |
| Pin number | 8 pole | |
| Cable length | 0.3 m | |
| Colour | black | |
| Material | PVC | |
| Degree of protection (IP) | IP68/IP69 | |
| LED display | No | |
| max. Voltage | 30 V | |
| Rated current | 2 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |