239998-0056 | PEPPERL+FUCHS

Sensor actuator cable, M12 cable socket, straight, A to open end, 8 pole, 50 m, PVC, black, 2 A, 239998-0056

Order No.: 28G4800
EAN: 4050143318087
MPN:
239998-0056
V19-G-BK50M-PVC-U
239998-0056 PEPPERL+FUCHS Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
144.2994 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
144.30 € *
Price list
Quantity
Price per unit*
1 pcs.
144.2994 €
2 pcs.
140.5985 €
3 pcs.
137.0880 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cordset, V19-G-BK50M-PVC-U, PEPPERL+FUCHS

Female cordset single-ended M12 straight A-coded, 8-pin, PVC cable black, UL approved.

Features

  • Degree of protection IP68 / IP69
  • Specific design protects against loosening and inaccurate installation
Technical specifications
Filter Property Value
Connection (1) M12 cable socket, straight, A
Connection (2) open end
Pin number 8 pole
Cable length 50 m
Colour black
Material PVC
Degree of protection (IP) IP68/IP69
LED display No
max. Voltage 30 V
Rated current 2 A
Logistics
Property Value
Country of origin HU
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes