239998-0005 | PEPPERL+FUCHS

Sensor actuator cable, M12 cable socket, straight, A to open end, 4 pole, 7.5 m, PUR, gray, 4 A, 239998-0005

Order No.: 28G4761
EAN: 4050143317905
MPN:
239998-0005
V1-G-7,5M-PUR
239998-0005 PEPPERL+FUCHS Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.0737 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
24.07 € *
Price list
Quantity
Price per unit*
1 pcs.
24.0737 €
3 pcs.
23.0265 €
5 pcs.
21.7770 €
7 pcs.
20.6346 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cordset, V1-G-7,5M-PUR, PEPPERL+FUCHS

Female cordset single-ended M12 straight A-coded, 4-pin, PUR cable grey

Features

  • Degree of protection IP68 / IP69
  • Resistant to microbes and hydrolysis
  • Halogen-free
  • Specific design protects against loosening and inaccurate installation
Technical specifications
Filter Property Value
Connection (1) M12 cable socket, straight, A
Connection (2) open end
Pin number 4 pole
Cable length 7.5 m
Colour gray
Material PUR
Degree of protection (IP) IP68/IP69
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin HU
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes