220755 | PEPPERL+FUCHS
Sensor actuator cable, M12 cable socket, straight, A to open end, 4 pole, 1.5 m, PUR, gray, 4 A, 220755
Order No.: 28G4670
EAN: 4050143029761
MPN:
220755
V1-G-1,5M-PUR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.7084 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
14.71 € *
Price list
Quantity
Price per unit*
1 pcs.
14.7084 €
3 pcs.
14.0539 €
5 pcs.
13.4589 €
7 pcs.
12.7211 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cordset, V1-G-1,5M-PUR, PEPPERL+FUCHS
Female cordset single-ended M12 straight A-coded, 4-pin, PUR cable grey
Features
- Degree of protection IP68 / IP69
- Resistant to microbes and hydrolysis
- Halogen-free
- Specific design protects against loosening and inaccurate installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12 cable socket, straight, A | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 1.5 m | |
| Colour | gray | |
| Material | PUR | |
| Degree of protection (IP) | IP68/IP69 | |
| LED display | No | |
| max. Voltage | 250 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |