233843 | PEPPERL+FUCHS
Sensor actuator cable, M12 cable socket, straight, A to open end, 8 pole, 20 m, PUR, black, 2 A, 233843
Order No.: 28G4731
EAN: 4050143034550
MPN:
233843
V19-G-BK20M-PUR-U
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
87.9886 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
87.99 € *
Price list
Quantity
Price per unit*
1 pcs.
87.9886 €
2 pcs.
85.7395 €
3 pcs.
83.5975 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cordset, V19-G-BK20M-PUR-U, PEPPERL+FUCHS
Female cordset single-ended M12 straight A-coded, 8-pin, PUR cable black, UL approved, drag chain suitable.
Features
- Suitable for drag chains and abrasion resistant
- Suitable for robotic applications / torsion resistant
- Degree of protection IP66 / IP68 / IP69
- Free of paint wetting interfering substances
- Resistant to microbes and hydrolysis
- Halogen-free
- Specific design protects against loosening and inaccurate installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12 cable socket, straight, A | |
| Connection (2) | open end | |
| Pin number | 8 pole | |
| Cable length | 20 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP66/IP68/IP69 | |
| LED display | No | |
| max. Voltage | 30 V | |
| Rated current | 2 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |