233463 | PEPPERL+FUCHS

Sensor actuator cable, M12 cable socket, angled, A to open end, 4 pole, 10 m, POC, orange, 4 A, 233463

Order No.: 28G4724
EAN: 4050143034338
MPN:
233463
V1-W-E8W-OR10M-POC
233463 PEPPERL+FUCHS Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
63.4746 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
63.47 € *
Price list
Quantity
Price per unit*
1 pcs.
63.4746 €
2 pcs.
60.9399 €
3 pcs.
58.5956 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cordset, V1-W-E8W-OR10M-POC, PEPPERL+FUCHS

Female cordset single-ended M12 angled A-coded, LED 4-pin, POC cable welding-bead resistant orange, suitable for robotic applications, torsion resistant, oil resistant, molecularly cross-linked

Features

  • Built-in LED, as operating and function indicator
  • Welding-bead resistant
  • Suitable for robotic applications / torsion resistant
  • Degree of protection IP68 / IP69
  • Free of paint wetting interfering substances
  • Ozone resistant
  • Hydrolysis resistant
  • Oil resistant
  • Halogen-free
  • Specific design protects against loosening and inaccurate installation
Technical specifications
Filter Property Value
Connection (1) M12 cable socket, angled, A
Connection (2) open end
Pin number 4 pole
Cable length 10 m
Colour orange
Material POC
Degree of protection (IP) IP68/IP69
LED display Yes
max. Voltage 24 V
Rated current 4 A
Logistics
Property Value
Country of origin HU
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes