224712 | PEPPERL+FUCHS
Sensor actuator cable, M12 cable socket, straight, A to open end, 4 pole, 1.5 m, POC, orange, 4 A, 224712
Order No.: 28G4686
EAN: 4050143184941
MPN:
224712
V1-G-E8W-OR1,5M-POC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.0130 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
27.01 € *
Price list
Quantity
Price per unit*
1 pcs.
27.0130 €
2 pcs.
25.8468 €
4 pcs.
24.4307 €
6 pcs.
23.1574 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cordset, V1-G-E8W-OR1,5M-POC, PEPPERL+FUCHS
Female cordset single-ended M12 straight A-coded, LED 4-pin, POC cable welding-bead resistant orange, suitable for robotic applications, torsion resistant, oil resistant, molecularly cross-linked
Features
- Built-in LED, as operating and function indicator
- Welding-bead resistant
- Suitable for robotic applications / torsion resistant
- Degree of protection IP68 / IP69
- Free of paint wetting interfering substances
- Ozone resistant
- Hydrolysis resistant
- Oil resistant
- Halogen-free
- Specific design protects against loosening and inaccurate installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12 cable socket, straight, A | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 1.5 m | |
| Colour | orange | |
| Material | POC | |
| Degree of protection (IP) | IP68/IP69 | |
| LED display | Yes | |
| max. Voltage | 24 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |