225854 | PEPPERL+FUCHS
Adapter cable, M12, straight, 200 mm, yellow, 4 A, 225854
Order No.: 28G6637
EAN: 4050143031986
MPN:
225854
VAZ-PK-FK-0,2M-V1-W
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.1514 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
38.15 € *
Price list
Quantity
Price per unit*
1 pcs.
38.1514 €
2 pcs.
36.6282 €
3 pcs.
35.2121 €
*incl. VAT plus shipping costs
Subject to prior sale
Adapter cable, VAZ-PK-FK-0,2M-V1-W, PEPPERL+FUCHS
Adapter cable G10 module/hand-held programming device.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12, straight | |
| Cable length | 200 mm | |
| Colour | yellow | |
| Degree of protection (IP) | IP20 | |
| LED display | No | |
| max. Voltage | 250 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |