221856 | PEPPERL+FUCHS
Sensor actuator cable, M12 cable socket, straight, A to open end, 4 pole, 2 m, POC, orange, 4 A, 221856
Order No.: 28G4673
EAN: 4050143030200
MPN:
221856
V1-G-OR2M-POC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.7413 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
21.74 € *
Price list
Quantity
Price per unit*
1 pcs.
21.7413 €
3 pcs.
20.8012 €
5 pcs.
19.6588 €
7 pcs.
18.6473 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cordset, V1-G-OR2M-POC, PEPPERL+FUCHS
Female cordset single-ended M12 straight A-coded, 4-pin, POC cable welding-bead resistant orange, suitable for robotic applications, torsion resistant, oil resistant, molecularly cross-linked
Features
- Welding-bead resistant
- Suitable for robotic applications / torsion resistant
- Degree of protection IP68 / IP69
- Free of paint wetting interfering substances
- Ozone resistant
- Hydrolysis resistant
- Oil resistant
- Halogen-free
- Specific design protects against loosening and inaccurate installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12 cable socket, straight, A | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 2 m | |
| Colour | orange | |
| Material | POC | |
| Degree of protection (IP) | IP68/IP69 | |
| LED display | No | |
| max. Voltage | 250 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |