217494 | PEPPERL+FUCHS
Sensor actuator cable, M8 cable socket, angled, A to open end, 3 pole, 10 m, PUR, black, 3 A, 217494
Order No.: 28G4643
EAN: 4050143028818
MPN:
217494
V3-WM-E2-BK10M-PUR-U
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.5576 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
34.56 € *
Price list
Quantity
Price per unit*
1 pcs.
34.5576 €
2 pcs.
33.0582 €
4 pcs.
31.2494 €
6 pcs.
29.6310 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cordset, V3-WM-E2-BK10M-PUR-U, PEPPERL+FUCHS
Female cordset single-ended M8 angled A-coded, LED 3-pin, PUR cable black, UL-approved, drag chain suitable, torsion resistant.
Features
- Built-in LED, as operating and function indicator
- Suitable for drag chains and abrasion resistant
- Suitable for robotic applications / torsion resistant
- Degree of protection IP66 / IP68
- Free of paint wetting interfering substances
- Resistant to microbes and hydrolysis
- UV resistant
- Halogen-free
- Specific design protects against loosening and inaccurate installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8 cable socket, angled, A | |
| Connection (2) | open end | |
| Pin number | 3 pole | |
| Cable length | 10 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP66/IP68 | |
| LED display | Yes | |
| max. Voltage | 24 V | |
| Rated current | 3 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |