217493 | PEPPERL+FUCHS

Sensor actuator cable, M8 cable socket, angled, A to open end, 3 pole, 5 m, PUR, black, 3 A, 217493

Order No.: 28G4642
EAN: 4050143028801
MPN:
217493
V3-WM-E2-BK5M-PUR-U
217493 PEPPERL+FUCHS Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.8353 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
24.84 € *
Price list
Quantity
Price per unit*
1 pcs.
24.8353 €
2 pcs.
23.7643 €
4 pcs.
22.4553 €
6 pcs.
21.2891 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cordset, V3-WM-E2-BK5M-PUR-U, PEPPERL+FUCHS

Female cordset single-ended M8 angled A-coded, LED 3-pin, PUR cable black, UL-approved, drag chain suitable, torsion resistant

Features

  • Built-in LED, as operating and function indicator
  • Suitable for drag chains and abrasion resistant
  • Suitable for robotic applications / torsion resistant
  • Degree of protection IP66 / IP68
  • Free of paint wetting interfering substances
  • Resistant to microbes and hydrolysis
  • UV resistant
  • Halogen-free
  • Specific design protects against loosening and inaccurate installation
Technical specifications
Filter Property Value
Connection (1) M8 cable socket, angled, A
Connection (2) open end
Pin number 3 pole
Cable length 5 m
Colour black
Material PUR
Degree of protection (IP) IP66/IP68
LED display Yes
max. Voltage 24 V
Rated current 3 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin HU
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes