210782 | PEPPERL+FUCHS
Sensor actuator cable, M8 cable socket, straight, A to open end, 4 pole, 3 m, PVC, gray, 3 A, 210782
Order No.: 28G4610
EAN: 4050143026517
MPN:
210782
V31-GM-3M-PVC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.5660 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
13.57 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5660 €
3 pcs.
12.9591 €
5 pcs.
12.3998 €
7 pcs.
11.7334 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cordset, V31-GM-3M-PVC, PEPPERL+FUCHS
Female cordset single-ended M8 straight A-coded, 4-pin, PVC cable grey.
Features
- Degree of protection IP68
- Specific design protects against loosening and inaccurate installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8 cable socket, straight, A | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 3 m | |
| Colour | gray | |
| Material | PVC | |
| Degree of protection (IP) | IP68 | |
| LED display | No | |
| max. Voltage | 30 V | |
| Rated current | 3 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |