194168 | PEPPERL+FUCHS

Sensor actuator cable, 7/8"-cable socket, angled to open end, 5 pole, 5 m, PVC, orange, 9 A, 194168

Order No.: 28G4579
EAN: 4050143020812
MPN:
194168
V95-W-5M-PVC
194168 PEPPERL+FUCHS Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
62.1656 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
62.17 € *
Price list
Quantity
Price per unit*
1 pcs.
62.1656 €
2 pcs.
59.6785 €
3 pcs.
57.3818 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cordset, V95-W-5M-PVC, PEPPERL+FUCHS

Female cordset, 7/8", 5-pin, PVC cable.

Features

  • Self-locking threaded joint
Technical specifications
Filter Property Value
Connection (1) 7/8"-cable socket, angled
Connection (2) open end
Pin number 5 pole
Cable length 5 m
Colour orange
Material PVC
Degree of protection (IP) IP68
LED display No
max. Voltage 250 V
Rated current 9 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes