193747 | PEPPERL+FUCHS

Sensor actuator cable, M12 cable socket, straight, A to open end, 4 pole, 3 m, PUR, gray, 4 A, 193747

Order No.: 28G4573
EAN: 4050143020577
MPN:
193747
V1-G-3M-PUR
193747 PEPPERL+FUCHS Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.2550 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
17.26 € *
Price list
Quantity
Price per unit*
1 pcs.
17.2550 €
3 pcs.
16.4815 €
5 pcs.
15.7675 €
7 pcs.
14.9226 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cordset, V1-G-3M-PUR, PEPPERL+FUCHS

Female cordset single-ended M12 straight A-coded, 4-pin, PUR cable grey

Features

  • Degree of protection IP68 / IP69
  • Resistant to microbes and hydrolysis
  • Halogen-free
  • Specific design protects against loosening and inaccurate installation
Technical specifications
Filter Property Value
Connection (1) M12 cable socket, straight, A
Connection (2) open end
Pin number 4 pole
Cable length 3 m
Colour gray
Material PUR
Degree of protection (IP) IP68/IP69
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin HU
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes