131596 | PEPPERL+FUCHS
Sensor actuator cable, cable socket, straight to open end, 4 pole, 3 m, PP, gray, 4 A, 131596
Order No.: 28G4548
EAN: 4050143014316
MPN:
131596
ML29 Kupplungsdose 3m 4polig
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.6889 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
33.69 € *
Price list
Quantity
Price per unit*
1 pcs.
33.6889 €
2 pcs.
32.2252 €
4 pcs.
30.4640 €
6 pcs.
28.8813 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cordset, ML29 Kupplungsdose 3m 4polig, PEPPERL+FUCHS
Female cordset with 3 m cable for ML29 series sensors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 3 m | |
| Colour | gray | |
| Material | PP | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 30 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |