126977 | PEPPERL+FUCHS

Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 10 m, PVC, gray, 4 A, 126977

Order No.: 28G6743
EAN: 4050143013036
MPN:
126977
V1S-G-10M-PVC
126977 PEPPERL+FUCHS Sensor-Actuator Cables Image 1
126977 PEPPERL+FUCHS Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.1582 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
21.16 € *
Price list
Quantity
Price per unit*
1 pcs.
21.1582 €
3 pcs.
20.2300 €
5 pcs.
19.1233 €
7 pcs.
18.1356 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable connector, V1S-G-10M-PVC, PEPPERL+FUCHS

Male cordset single-ended M12 straight A-coded, 4-pin, PVC cable grey.

Features

  • Degree of protection IP66 / IP68 / IP69
  • Specific design protects against loosening and inaccurate installation
Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) open end
Pin number 4 pole
Cable length 10 m
Colour gray
Material PVC
Degree of protection (IP) IP66/IP68/IP69
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Country of origin HU
Customs tariff number 85444290
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes