126567 | PEPPERL+FUCHS
Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 2 m, PVC, gray, 4 A, 126567
Order No.: 28G6750
EAN: 4050143012930
MPN:
126567
V1S-G-2M-PVC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.1253 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
14.13 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1253 €
3 pcs.
13.4946 €
5 pcs.
12.9234 €
7 pcs.
12.2094 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable connector, V1S-G-2M-PVC, PEPPERL+FUCHS
Male cordset single-ended M12 straight A-coded, 4-pin, PVC cable grey.
Features
- Degree of protection IP66 / IP68 / IP69
- Specific design protects against loosening and inaccurate installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 2 m | |
| Colour | gray | |
| Material | PVC | |
| Degree of protection (IP) | IP66/IP68/IP69 | |
| LED display | No | |
| max. Voltage | 250 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |