126975 | PEPPERL+FUCHS

Sensor actuator cable, M12 cable socket, straight, A to open end, 4 pole, 15 m, PUR, gray, 4 A, 126975

Order No.: 28G4543
EAN: 4050143013012
MPN:
126975
V1-G-15M-PUR
126975 PEPPERL+FUCHS Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
42.2569 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
42.26 € *
Price list
Quantity
Price per unit*
1 pcs.
42.2569 €
2 pcs.
40.5790 €
3 pcs.
39.0201 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cordset, V1-G-15M-PUR, PEPPERL+FUCHS

Female cordset single-ended M12 straight A-coded, 4-pin, PUR cable grey.

Features

  • Degree of protection IP68 / IP69
  • Resistant to microbes and hydrolysis
  • Halogen-free
  • Specific design protects against loosening and inaccurate installation
Technical specifications
Filter Property Value
Connection (1) M12 cable socket, straight, A
Connection (2) open end
Pin number 4 pole
Cable length 15 m
Colour gray
Material PUR
Degree of protection (IP) IP68/IP69
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin HU
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes