023315 | PEPPERL+FUCHS

Sensor actuator cable, M12 cable socket, angled, A to open end, 3 pole, 5 m, PUR, gray, 4 A, 023315

Order No.: 28G4458
EAN: 4050143002177
MPN:
023315
V1-W-E2-5M-PUR
023315 PEPPERL+FUCHS Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.5620 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
23.56 € *
Price list
Quantity
Price per unit*
1 pcs.
23.5620 €
3 pcs.
22.5386 €
5 pcs.
21.3129 €
7 pcs.
20.1943 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cordset, V1-W-E2-5M-PUR, PEPPERL+FUCHS

Female cordset single-ended M12 angled A-coded, LED 3-pin, PUR cable grey.

Features

  • Built-in LED, as operating and function indicator
  • Degree of protection IP68 / IP69
  • Resistant to microbes and hydrolysis
  • Halogen-free
  • Specific design protects against loosening and inaccurate installation
Technical specifications
Filter Property Value
Connection (1) M12 cable socket, angled, A
Connection (2) open end
Pin number 3 pole
Cable length 5 m
Colour gray
Material PUR
Degree of protection (IP) IP68/IP69
LED display Yes
max. Voltage 24 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin HU
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes