182112 | PEPPERL+FUCHS
Safety switch module, 2 Form A (N/O) (forced-guided), 24 VDC, 182112
Order No.: 28G8406
EAN: 4050143016167
MPN:
182112
SB4 Module 2E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
350.8834 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
350.88 € *
Price list
Quantity
Price per unit*
1 pcs.
350.8834 €
2 pcs.
342.6248 €
*incl. VAT plus shipping costs
Subject to prior sale
Safety control unit, SB4 Module 2E, PEPPERL+FUCHS
Safety control unit module, OSSD-R/E-stop-module, Safety outputs OSSD, external status displays OSSD.
Features
- 2 sensor channels
- Operating mode can be selected by means of DIP switches
- Start/Restart disable
- Relay monitor
- Stop function Cat.0 or Cat.1 and central stop function Cat.0
- Time function
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | safety switch module | |
| Contact type | 2 Form A (N/O) (forced-guided) | |
| Input voltage AC | 24 VDC | |
| Type of Use | for optoelectronic sensors | |
| Width | 26 mm | |
| Height | 99 mm | |
| Depth | 100.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |