70141973 | PEPPERL+FUCHS
RFID transponder, RFID tag, 868 MHz, (Ø) 50 mm, 70141973
Order No.: 28G6498
EAN: 4050143468430
MPN:
70141973
IUC77-50-FR1 10pcs
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
82.0862 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
82.09 € *
Price list
Quantity
Price per unit*
1 pcs.
82.0862 €
2 pcs.
79.9918 €
3 pcs.
77.9807 €
*incl. VAT plus shipping costs
Subject to prior sale
RFID Transponder, 70141973, PEPPERL+FUCHS
RFID Transponder with operating frequency 865 - 868 MHz.
Features
- Complies with EPC Gen2
- Sturdy housing, suitable for rough industrial use
- Optimized for nonconductive surfaces
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RFID transponder | |
| Version | RFID tag | |
| nominal frequency | 868 MHz | |
| Memory size | 512 bit | |
| diameter | 50 mm | |
| Height | 8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85235200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |