261624 | PEPPERL+FUCHS
RFID transponder, RFID tag, 125 kHz, (Ø) 12.4 mm, 261624
Order No.: 28G6466
EAN: 4050143043286
MPN:
261624
IPC02-12 50pcs
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
300.1061 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
300.11 € *
Price list
Quantity
Price per unit*
1 pcs.
300.1061 €
2 pcs.
292.7995 €
*incl. VAT plus shipping costs
Subject to prior sale
RFID Transponder, 261624, PEPPERL+FUCHS
Battery-free code carrier with degree of protection IP68.
Features
- 40 bit fix code
- Readable from both sides
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RFID transponder | |
| Version | RFID tag | |
| nominal frequency | 125 kHz | |
| diameter | 12.4 mm | |
| Height | 2.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85235200 |
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |