199449 | PEPPERL+FUCHS
RFID transponder, RFID tag, 125 kHz, (Ø) 19.8 mm, 199449
Order No.: 28G6457
EAN: 4050143022359
MPN:
199449
IPC02-20P
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.9246 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
9.92 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9246 €
3 pcs.
9.4843 €
5 pcs.
9.0678 €
10 pcs.
8.5799 €
*incl. VAT plus shipping costs
Subject to prior sale
RFID Transponder, 199449, PEPPERL+FUCHS
Battery-free code carrier with degree of protection IP67 / IP68 / IP69K.
Features
- 40 bit fix code
- Readable from both sides
- Potted housing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RFID transponder | |
| Version | RFID tag | |
| nominal frequency | 125 kHz | |
| diameter | 19.8 mm | |
| Height | 2.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85235200 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |