192203 | PEPPERL+FUCHS

RFID transponder, RFID tag, 125 kHz, (Ø) 30 mm, 192203

Order No.: 28G6454
EAN: 4050143020140
MPN:
192203
IPC03-30P
192203 PEPPERL+FUCHS RFID Transponder Image 1
192203 PEPPERL+FUCHS RFID Transponder Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.2689 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
12.27 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2689 €
3 pcs.
11.7096 €
5 pcs.
11.2098 €
10 pcs.
10.6029 €
*incl. VAT plus shipping costs
Subject to prior sale

RFID Transponder, 192203, PEPPERL+FUCHS

Battery-free data carrier with degree of protection IP68 / IP69K.

Features

  • 32 bit fixcode
  • 928 bits memory available
  • Readable and writable from both sides
  • Mounting holes for simple installation
Technical specifications
Filter Property Value
Product type RFID transponder
Version RFID tag
nominal frequency 125 kHz
Memory size 928 bit
diameter 30 mm
Height 3 mm
Logistics
Property Value
Customs tariff number 85235200
Country of origin IN
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes