70113810 | PEPPERL+FUCHS

RFID reader/writer, 868 MHz, 70113810

Order No.: 28G6436
EAN: 4050143529353
MPN:
70113810
IUT-F191-IO-V1-FR1-01
70113810 PEPPERL+FUCHS RFID-Readers, RFID Writers Image 1
70113810 PEPPERL+FUCHS RFID-Readers, RFID Writers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
619.5021 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
619.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
619.5021 €

RFID read/write device, 70113810, PEPPERL+FUCHS

UHF RFID read/write device Ffor connection to IO-Link master with degree of protection IP67.

Features

  • Flexible UHF read/write device with short detection range
  • Ready-made PLC function blocks designed for quick and easy system integration
  • Compact and robust housing for harsh industrial environments
  • Multi-tag reading of up to 20 tags ensures increased productivity
  • Circular antenna polarization ensures reliable transponder detection and improves process flow
Technical specifications
Filter Property Value
Product type RFID reader/writer
nominal frequency 868 MHz
Logistics
Property Value
Country of origin SG
Customs tariff number 84719000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes