325912 | PEPPERL+FUCHS
RFID reader/writer, ethernet, 868 MHz, 325912
Order No.: 28G6435
EAN: 4050143447596
MPN:
325912
IUT-F190-B40-2V1D-FR1-01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,399.1306 € *
Standard delivery time from the manufacturer is: 1 Week
RFID read/write device, 325912, PEPPERL+FUCHS
Compact, high-performance UHF RFID read/write device for medium detection ranges.
Features
- Rugged housing for harsh industrial environments
- Switchable antenna polarization and multi-tag reading
- Clearly visible LED status indicator
- Integrated 2-port switch enables line or ring topology
- Simple operation and configuration via integrated web server
- OPC UA Server and AutoID Companion Specification enable standardized communication
- Easy integration into IT systems via REST API
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RFID reader/writer | |
| Version | ethernet | |
| nominal frequency | 868 MHz |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 84719000 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |