204623 | PEPPERL+FUCHS

RFID reader/writer, 13.56 MHz, 204623

Order No.: 28G6424
EAN: 4050143024506
MPN:
204623
IQH1-FP-V1
204623 PEPPERL+FUCHS RFID-Readers, RFID Writers Image 1
204623 PEPPERL+FUCHS RFID-Readers, RFID Writers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
523.8975 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
523.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
523.8975 €

RFID read/write device, 204623, PEPPERL+FUCHS

HF RFID read/write device for connection to IDENTControl evaluation unit, Suitable for FRAM transponder.

Features

  • Dual-LED for function display
  • Connection cable with V1 plug (M12 x 1)
  • Degree of protection IP67
Technical specifications
Filter Property Value
Product type RFID reader/writer
nominal frequency 13.56 MHz
Logistics
Property Value
Customs tariff number 84719000
Country of origin SG
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back