204622 | PEPPERL+FUCHS
RFID reader/writer, 13.56 MHz, 204622
Order No.: 28G6423
EAN: 4050143024490
MPN:
204622
IQH1-18GM-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
395.7702 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
395.77 € *
Price list
Quantity
Price per unit*
1 pcs.
395.7702 €
2 pcs.
386.4644 €
*incl. VAT plus shipping costs
Subject to prior sale
RFID read/write device, 204622, PEPPERL+FUCHS
HF RFID read/write device for connection to IDENTControl evaluation unit, Suitable for FRAM transponder.
Features
- Multihole-LED for function display
- Connection cable with V1 plug (M12 x 1)
- Read/write head with thread M18 x 1
- Degree of protection IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RFID reader/writer | |
| nominal frequency | 13.56 MHz |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 84719000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |