128706 | PEPPERL+FUCHS
RFID evaluation unit, RS485, 128706
Order No.: 28G6406
EAN: 4050143013470
MPN:
128706
IC-KP-B6-SUBD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,564.9617 € *
Standard delivery time from the manufacturer is: 7 Weeks
RFID evaluation unit, 128706, PEPPERL+FUCHS
Control interface unit IDENTControl with PROFIBUS DP interface, Max. 4 read/write heads connectable.
Features
- Alternative 2 read/write heads and 2 trigger sensors can be connected
- LC display with background lightning
- Direct operation via 4 keys
- LED status indicator of bus communication and read/write heads
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RFID evaluation unit | |
| Version | RS485 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84719000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |