126457 | PEPPERL+FUCHS

RFID evaluation unit, RS 232, 126457

Order No.: 28G6405
EAN: 4050143012923
MPN:
126457
IC-KP-R2-V1
126457 PEPPERL+FUCHS RFID-Readers, RFID Writers Image 1
126457 PEPPERL+FUCHS RFID-Readers, RFID Writers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2,294.8317 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
2,294.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2,294.8317 €

RFID evaluation unit, 126457, PEPPERL+FUCHS

Control interface unit IDENTControl with serial interface RS-232, Max. 4 read/write heads connectable.

Features

  • Alternative 2 read/write heads and 2 trigger sensors can be connected
  • LC display with background lightning
  • Direct operation via 4 keys
  • LED status indicator of bus communication and read/write heads
Technical specifications
Filter Property Value
Product type RFID evaluation unit
Version RS 232
Logistics
Property Value
Country of origin DE
Customs tariff number 84719000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes