126087 | PEPPERL+FUCHS

RFID evaluation unit, RS485, 126087

Order No.: 28G6404
EAN: 4050143012824
MPN:
126087
IC-KP-B6-V15B
126087 PEPPERL+FUCHS RFID-Readers, RFID Writers Image 1
126087 PEPPERL+FUCHS RFID-Readers, RFID Writers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2,564.9617 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2,564.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2,564.9617 €

RFID evaluation unit, 126087, PEPPERL+FUCHS

Control interface unit IDENTControl with PROFIBUS DP interface, Max. 4 read/write heads connectable.

Features

  • Alternative 2 read/write heads and 2 trigger sensors can be connected
  • LC display with background lightning
  • Direct operation via 4 keys
  • LED status indicator of bus communication and read/write heads
Technical specifications
Filter Property Value
Product type RFID evaluation unit
Version RS485
Logistics
Property Value
Country of origin DE
Customs tariff number 84719000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes