214734 | PEPPERL+FUCHS
KC-LCD-48-1R-230VAC, Timer, Counter
Order No.: 28G8278
EAN: 4050143027705
MPN:
214734
KC-LCD-48-1R-230VAC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
191.3996 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
191.40 € *
Price list
Quantity
Price per unit*
1 pcs.
191.3996 €
2 pcs.
186.7229 €
*incl. VAT plus shipping costs
Subject to prior sale
Timer, KC-LCD-48-1R-230VAC, PEPPERL+FUCHS
LCD batch controller with 1 relay output and 230 VAC supply voltage.
Features
- Counter/Timer
- Adding/subtracting via 2 separate inputs
- Batch controller with 1 pre-selection
- Easy-to-read, 2-line LCD display with symbols for indicated pre-selection and output status
- PNP and NPN sensors can be connected
- Degree of protection IP65 (front only)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Counting frequency | 5 kHz | |
| Voltage | 230 VAC | |
| Width | 48 mm | |
| Height | 48 mm | |
| Installation depth | 109.8 mm | |
| Assembly | panel mounting | |
| Connection | screw connection | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90291000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |