910388 | PEPPERL+FUCHS
Inductive sensor, NPN, surface mounting, flush, antivalent, 15 mA, 910388
Order No.: 28G2915
EAN: 4050143130382
MPN:
910388
NBB4-F1-A0 5M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
116.0488 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
116.05 € *
Price list
Quantity
Price per unit*
1 pcs.
116.0488 €
2 pcs.
113.0619 €
3 pcs.
110.2416 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBB4-F1-A0 5M, PEPPERL+FUCHS
Inductive sensor, 4 mm flush, 4-wire DC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | NPN | |
| Latching switching function | antivalent | |
| switching current | 15 mA | |
| Detecting distance | 4 mm | |
| Assembly | surface mounting, flush | |
| Connection | cable, PVC 0.5 mm², 5 m | |
| Degree of protection (IP) | IP67 | |
| Length | 26 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |