194908 | PEPPERL+FUCHS

Inductive sensor, PNP, surface mounting, flush, 1 Form B (N/C), 194908

Order No.: 28G0463
EAN: 4050143248797
MPN:
194908
NBB4-F1-E3-6M
194908 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
234.5133 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
234.51 € *
Price list
Quantity
Price per unit*
1 pcs.
234.5133 €
2 pcs.
228.7894 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBB4-F1-E3-6M, PEPPERL+FUCHS

Inductive sensor, 4 mm flush, 3-wire DC.

Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form B (N/C)
Detecting distance 4 mm
Assembly surface mounting, flush
Connection cable, PVC 0.5 mm², 6 m
Degree of protection (IP) IP67
Length 26 mm
Logistics
Property Value
Country of origin ID
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes