908458 | PEPPERL+FUCHS

Inductive sensor, PNP, flush mounting, flush, 1 Form A (N/O), 908458

Order No.: 28G2907
EAN: 4050143057115
MPN:
908458
NMB8-30GM65-E2-C-FE-V1
908458 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
186.8776 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
186.88 € *
Price list
Quantity
Price per unit*
1 pcs.
186.8776 €
2 pcs.
182.3199 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NMB8-30GM65-E2-C-FE-V1, PEPPERL+FUCHS

Inductive sensor, Stainless steel, Sensing range 8 mm.

Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form A (N/O)
Detecting distance 8 mm
Assembly flush mounting, flush
Connection M12-connector
Degree of protection (IP) IP67/IP68/IP69K
diameter 30 mm
Length 40 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes