906645 | PEPPERL+FUCHS
Inductive sensor, 2 wire, surface mounting, flush, 1 Form A (N/O), 906645
Order No.: 28G2885
EAN: 4050143197262
MPN:
906645
NJ1.5-PD-US-1.250-V93
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
506.1308 € *
Standard delivery time from the manufacturer is: 6 Weeks
Inductive sensor, NJ1.5-PD-US-1.250-V93, PEPPERL+FUCHS
Inductive sensor, 2-wire AC/DC, Weld Immune.
Features
- Sensing range 1.5 mm
- 3000 psi rating
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 2 wire | |
| Latching switching function | 1 Form A (N/O) | |
| Detecting distance | 1.5 mm | |
| Assembly | surface mounting, flush | |
| Connection | 7/8"16 UN plug | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |