904972 | PEPPERL+FUCHS
Inductive sensor, PBT, flush mounting, not flush, 1 Form C (NO/NC), 180 W, 28 V (DC), 6 A, 904972
Order No.: 28G2877
EAN: 4050143264650
MPN:
904972
NBN15-30GK60-UR-3M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
233.2638 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
233.26 € *
Price list
Quantity
Price per unit*
1 pcs.
233.2638 €
2 pcs.
227.5637 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBN15-30GK60-UR-3M, PEPPERL+FUCHS
Inductive sensor, Relay output, Sensing range 15 mm.
Features
- SPDT output
- AC/DC Model
- Switch load currents to 6 Amps
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PBT | |
| Latching switching function | 1 Form C (NO/NC) | |
| Breaking capacity | 180 W | |
| Switching Voltage (DC) | 28 V | |
| switching current | 6 A | |
| Detecting distance | 15 mm | |
| Assembly | flush mounting, not flush | |
| Connection | cable, PVC 0.75 mm², 3 m | |
| Degree of protection (IP) | IP68 | |
| diameter | 30 mm | |
| Length | 60 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |