133316 | PEPPERL+FUCHS

Inductive sensor, PNP, flush mounting, not flush, 1 Form A (N/O), 15 mA, 133316

Order No.: 28G0353
EAN: 4050143014675
MPN:
133316
NBN15-30GK50-E2-25M
133316 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
196.4809 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
196.48 € *
Price list
Quantity
Price per unit*
1 pcs.
196.4809 €
2 pcs.
191.6852 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBN15-30GK50-E2-25M, PEPPERL+FUCHS

Inductive sensor with increased sealing, protection class IP68 / IP69K.

Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form A (N/O)
switching current 15 mA
Detecting distance 15 mm
Assembly flush mounting, not flush
Connection cable, PVC 0.34 mm², 25 m
Degree of protection (IP) IP68/IP69K
diameter 30 mm
Length 50 mm
Logistics
Property Value
Country of origin ID
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes