904455 | PEPPERL+FUCHS
Inductive sensor, PNP/NPN, flush mounting, flush, 1 Form A (N/O), 35 mA, 904455
Order No.: 28G2864
EAN: 4050143095780
MPN:
904455
NJ1.5-PD-E02-1.250-V95
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
428.7094 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
428.71 € *
Price list
Quantity
Price per unit*
1 pcs.
428.7094 €
2 pcs.
418.6182 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NJ1.5-PD-E02-1.250-V95, PEPPERL+FUCHS
Inductive sensor, 4-wire DC, Weld Immune.
Features
- Sensing range 1.5 mm
- 3000 psi rating
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP/NPN | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 35 mA | |
| Detecting distance | 1.5 mm | |
| Assembly | flush mounting, flush | |
| Connection | 7/8"16 UN plug | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |