804463 | PEPPERL+FUCHS
Inductive sensor, PNP, flush mounting, flush, 1 Form A (N/O), 15 mA, 804463
Order No.: 28G2851
EAN: 4050143094622
MPN:
804463
NBB5-18GK50-E2-5M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
95.0572 € *
Available: 2 pcs.
Total Price:
95.06 € *
Price list
Quantity
Price per unit*
1 pcs.
95.0572 €
2 pcs.
92.6177 €
3 pcs.
90.2972 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBB5-18GK50-E2-5M, PEPPERL+FUCHS
Inductive sensor with increased sealing, protection class IP68 / IP69K.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 15 mA | |
| Detecting distance | 5 mm | |
| Assembly | flush mounting, flush | |
| Connection | cable, PVC 0.34 mm², 5 m | |
| Degree of protection (IP) | IP68/IP69K | |
| diameter | 18 mm | |
| Length | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |